8565 | |
---|---|
DigiKey Part Number | 36-8565-ND |
Manufacturer | |
Manufacturer Product Number | 8565 |
Description | KNOB KNURLED 0.250" PLASTIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Side Plastic Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Dual Pointer | |
Type | Knurled, Straight | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.700" (17.78mm) | |
Height | 0.610" (15.50mm) | |
Indicator | Line on Side | |
Material | Plastic | |
Color | Black | |
Features | 4-40 Set Screw (2) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.73000 | ¥78.73 |
25 | ¥68.48960 | ¥1,712.24 |
100 | ¥63.35420 | ¥6,335.42 |
250 | ¥58.37172 | ¥14,592.93 |
500 | ¥53.44616 | ¥26,723.08 |
1,000 | ¥46.91641 | ¥46,916.41 |