KSM6----N5--5-- | |
---|---|
DigiKey Part Number | 145-KSM6----N5--5---ND |
Manufacturer | |
Manufacturer Product Number | KSM6----N5--5-- |
Description | SELF-ASSEMBLY PUSH PULL KNOB 0.7 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob M6 Shaft with No Indicator Acetal Black |
Datasheet | Datasheet |
EDA/CAD Models | KSM6----N5--5-- Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | M6 | |
Diameter | 0.750" (19.05mm) | |
Height | 0.310" (7.87mm) | |
Indicator | No Indicator | |
Material | Acetal | |
Color | Black | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.68000 | ¥13.68 |
5 | ¥11.40600 | ¥57.03 |
10 | ¥10.27000 | ¥102.70 |
25 | ¥9.12800 | ¥228.20 |
50 | ¥8.21440 | ¥410.72 |
100 | ¥7.98730 | ¥798.73 |
250 | ¥7.75848 | ¥1,939.62 |
500 | ¥7.53036 | ¥3,765.18 |
1,000 | ¥6.84587 | ¥6,845.87 |