1940AM | |
---|---|
DigiKey Part Number | 1722-1186-ND |
Manufacturer | |
Manufacturer Product Number | 1940AM |
Description | KNOB FLUTED W/SKIRT 0.250" PHEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 0.250" (6.35mm) Shaft with Line on Skirt Phenolic Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Fluted | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 1.380" (35.05mm), 2.020" (51.31mm) Skirt | |
Height | 0.940" (23.88mm) | |
Indicator | Line on Skirt | |
Material | Phenolic | |
Color | Black | |
Features | 8-32 Set Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.57000 | ¥30.57 |
5 | ¥29.03200 | ¥145.16 |
10 | ¥28.26300 | ¥282.63 |
25 | ¥27.49440 | ¥687.36 |
50 | ¥26.89360 | ¥1,344.68 |