CL172976 | |
---|---|
DigiKey Part Number | 4654-CL172976-ND |
Manufacturer | |
Manufacturer Product Number | CL172976 |
Description | KNOB K16PA 6MM USA D BLACK |
Customer Reference | |
Detailed Description | Smooth Knob 0.236" (6.00mm) Shaft with No Indicator Plastic Black |
Datasheet | Datasheet |
EDA/CAD Models | CL172976 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Style | Cylindrical | |
Type | Smooth | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 1.142" (29.00mm) | |
Height | 0.500" (12.70mm) | |
Indicator | No Indicator | |
Material | Plastic | |
Color | Black | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.26000 | ¥11.26 |
5 | ¥9.35000 | ¥46.75 |
10 | ¥8.42000 | ¥84.20 |
25 | ¥7.48320 | ¥187.08 |
50 | ¥6.73420 | ¥336.71 |
100 | ¥6.54730 | ¥654.73 |