7774

DigiKey Part Number
36-7774-ND
Manufacturer
Manufacturer Product Number
7774
Description
TERM SCREW 4-40 4 PIN PCB RA
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4 Pin Screw Terminal, Power Tap 4-40 Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
7774 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Screw Terminal, Power Tap
Screw Size
4-40
Termination
Press-Fit
Number of Pins
4
Mounting Type
Through Hole, Right Angle
Features
Screw not Included
Contact Finish
Tin
Contact Material
Brass
Material - Insulation
-
Screw Material
-
Screw Finish
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.69000¥3.69
25¥3.13960¥78.49
100¥2.67560¥267.56
250¥2.46752¥616.88
500¥2.32666¥1,163.33
1,000¥1.91953¥1,919.53
2,500¥1.74504¥4,362.60
Manufacturers Standard Package