7781 | |
---|---|
DigiKey Part Number | 36-7781-ND |
Manufacturer | |
Manufacturer Product Number | 7781 |
Description | TERM SCREW 6-32 4 PIN PCB RA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Pin Screw Terminal, Power Tap 6-32 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 7781 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | 6-32 | |
Termination | Solder | |
Current Rating (Amps) | 15 A | |
Number of Pins | 4 | |
Mounting Type | Through Hole, Right Angle | |
Features | Screw not Included | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
25 | ¥3.48760 | ¥87.19 |
100 | ¥3.05320 | ¥305.32 |
250 | ¥2.87672 | ¥719.18 |
500 | ¥2.58378 | ¥1,291.89 |
1,000 | ¥2.13159 | ¥2,131.59 |
2,500 | ¥1.93781 | ¥4,844.52 |
5,000 | ¥1.87323 | ¥9,366.15 |