7700 | |
---|---|
DigiKey Part Number | 36-7700-ND |
Manufacturer | |
Manufacturer Product Number | 7700 |
Description | TERM SCREW 6-32 4 PIN PCB RA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Pin Screw Terminal, Power Tap 6-32 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 7700 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | 6-32 | |
Termination | Solder | |
Current Rating (Amps) | 15 A | |
Number of Pins | 4 | |
Mounting Type | Through Hole, Right Angle | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | Brass | |
Screw Finish | Nickel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
25 | ¥5.41840 | ¥135.46 |
100 | ¥4.61560 | ¥461.56 |
250 | ¥4.21392 | ¥1,053.48 |
500 | ¥4.01328 | ¥2,006.64 |
1,000 | ¥3.31093 | ¥3,310.93 |
2,500 | ¥3.00998 | ¥7,524.95 |