3569 | |
---|---|
DigiKey Part Number | 36-3569-ND |
Manufacturer | |
Manufacturer Product Number | 3569 |
Description | FUSE CLIP BLADE 500V 15A SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 15 A 500V 1 Circuit Blade Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3569 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.433" L x 0.152" W (11.00mm x 3.85mm) | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | 500V | |
Orientation | - | |
Termination Style | J-Lead | |
Contact Material | Brass | |
Contact Finish | Tin Nickel | |
Approval Agency | UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.21000 | ¥6.21 |
25 | ¥5.21280 | ¥130.32 |
100 | ¥4.44100 | ¥444.10 |
250 | ¥4.05508 | ¥1,013.77 |
500 | ¥3.86210 | ¥1,931.05 |
1,000 | ¥3.18626 | ¥3,186.26 |
2,500 | ¥2.89657 | ¥7,241.43 |
5,000 | ¥2.80001 | ¥14,000.05 |