3549 | |
---|---|
DigiKey Part Number | 36-3549-ND |
Manufacturer | |
Manufacturer Product Number | 3549 |
Description | FUSE CLIP BLADE 500V 30A PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 30 A 500V Circuit Blade Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.433" L x 0.152" W (11.00mm x 3.85mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Clip | |
Voltage | 500V | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Brass | |
Contact Finish | Tin Nickel | |
Approval Agency | UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.08000 | ¥4.08 |
25 | ¥3.68600 | ¥92.15 |
100 | ¥2.79690 | ¥279.69 |
250 | ¥2.53712 | ¥634.28 |
500 | ¥2.41622 | ¥1,208.11 |
1,000 | ¥1.99337 | ¥1,993.37 |
2,500 | ¥1.81212 | ¥4,530.30 |
5,000 | ¥1.75173 | ¥8,758.65 |