3550 | |
---|---|
DigiKey Part Number | 36-3550-ND |
Manufacturer | |
Manufacturer Product Number | 3550 |
Description | FUSE CLIP BLADE 500V 30A PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 30 A 500V Circuit Blade Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.75" L x 0.2" W (19.1mm x 5.1mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Clip | |
Voltage | 500V | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Brass | |
Contact Finish | Nickel | |
Approval Agency | UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.25000 | ¥4.25 |
25 | ¥3.84240 | ¥96.06 |
100 | ¥2.91510 | ¥291.51 |
250 | ¥2.57484 | ¥643.71 |
500 | ¥2.00798 | ¥1,003.99 |
1,000 | ¥1.78100 | ¥1,781.00 |
2,500 | ¥1.65179 | ¥4,129.48 |