3569TR | |
---|---|
DigiKey Part Number | 36-3569TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3569TR |
Description | FUSE CLIP BLADE 15A SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 15 A 1 Circuit Blade Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3569TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.433" L x 0.152" W (11.00mm x 3.85mm) | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | - | |
Termination Style | J-Lead | |
Contact Material | Brass | |
Contact Finish | Nickel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.63656 | ¥4,636.56 |
3,000 | ¥4.17823 | ¥12,534.69 |
5,000 | ¥4.03415 | ¥20,170.75 |
10,000 | ¥3.88166 | ¥38,816.60 |