3586TR | |
---|---|
DigiKey Part Number | 36-3586TR-ND - Tape & Reel (TR) 36-3586TRCT-ND - Cut Tape (CT) 36-3586TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3586TR |
Description | FUSE CLIP BLADE 20A SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 30 A 1 Circuit Blade Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3586TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | Vertical | |
Termination Style | Gull Wing | |
Contact Material | Brass | |
Contact Finish | Tin Nickel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.73700 | ¥47.37 |
50 | ¥3.78640 | ¥189.32 |
100 | ¥3.62960 | ¥362.96 |
250 | ¥3.31380 | ¥828.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥2.90057 | ¥2,175.43 |
1,500 | ¥2.64027 | ¥3,960.41 |
3,750 | ¥2.36692 | ¥8,875.95 |
5,250 | ¥2.28803 | ¥12,012.16 |
18,750 | ¥2.20927 | ¥41,423.81 |
37,500 | ¥2.05133 | ¥76,924.88 |