3035 | |
---|---|
DigiKey Part Number | 36-3035-ND |
Manufacturer | |
Manufacturer Product Number | 3035 |
Description | BATT RETAIN COIN 1 CELL PC PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 20.0mm 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | 3035 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2016, 2020, 2025, 2032 | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.170" (4.33mm) | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
25 | ¥2.39080 | ¥59.77 |
100 | ¥1.81350 | ¥181.35 |
250 | ¥1.60224 | ¥400.56 |
500 | ¥1.24954 | ¥624.77 |
1,000 | ¥1.14215 | ¥1,142.15 |