11364 | |
---|---|
DigiKey Part Number | 36-11364-ND |
Manufacturer | |
Manufacturer Product Number | 11364 |
Description | TERM TURRET DOUBLE L=9.35MM TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Double End 0.368" (9.35mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | 11364 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Double End | |
Number of Turrets | Double | |
Length - Above Board | 0.368" (9.35mm) | |
Length - Below Flange | 0.510" (12.95mm) | |
Length - Overall | 0.878" (22.30mm) | |
Mounting Type | Panel Mount | |
Termination | Threaded | |
Flange Diameter | 0.188" (4.78mm) Hex | |
Diameter - Turret Head | 0.040" (1.02mm) | |
Staking Side OD | - | |
Staking Side ID | - | |
Mounting Hole Diameter | - | |
Board Thickness | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Insulation | Insulated | |
Material - Insulation | Polytetrafluoroethylene (PTFE) | |
Insulation Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.70000 | ¥108.70 |
25 | ¥107.88000 | ¥2,697.00 |
100 | ¥105.57810 | ¥10,557.81 |
250 | ¥84.67396 | ¥21,168.49 |
500 | ¥49.83384 | ¥24,916.92 |
1,000 | ¥36.28750 | ¥36,287.50 |
2,500 | ¥31.40250 | ¥78,506.25 |