11360 | |
---|---|
DigiKey Part Number | 36-11360-ND |
Manufacturer | |
Manufacturer Product Number | 11360 |
Description | CONN TERM FEED THRU THREADED |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Double End, Feed Through Connector Threaded |
Datasheet | Datasheet |
EDA/CAD Models | 11360 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Double End, Feed Through | |
Termination | Threaded | |
Wire Gauge | - | |
Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.31000 | ¥79.31 |
25 | ¥78.68600 | ¥1,967.15 |
100 | ¥77.00800 | ¥7,700.80 |
250 | ¥61.79948 | ¥15,449.87 |
500 | ¥36.45170 | ¥18,225.85 |
1,000 | ¥28.25470 | ¥28,254.70 |
2,500 | ¥26.30605 | ¥65,765.12 |