11361 | |
---|---|
DigiKey Part Number | 36-11361-ND |
Manufacturer | |
Manufacturer Product Number | 11361 |
Description | CONN TERM FEED THRU THREADED |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Double End, Feed Through Connector Threaded |
Datasheet | Datasheet |
EDA/CAD Models | 11361 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Double End, Feed Through | |
Termination | Threaded | |
Wire Gauge | - | |
Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.51000 | ¥93.51 |
25 | ¥92.79040 | ¥2,319.76 |
100 | ¥90.80040 | ¥9,080.04 |
250 | ¥72.82096 | ¥18,205.24 |
500 | ¥42.85534 | ¥21,427.67 |
1,000 | ¥31.19734 | ¥31,197.34 |
2,500 | ¥28.57038 | ¥71,425.95 |