11351 | |
---|---|
DigiKey Part Number | 36-11351-ND |
Manufacturer | |
Manufacturer Product Number | 11351 |
Description | TERM TURRET SINGLE L=12.95MM TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.510" (12.95mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | 11351 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single End | |
Number of Turrets | Double | |
Length - Above Board | 0.510" (12.95mm) | |
Length - Below Flange | 0.250" (6.35mm) | |
Length - Overall | 0.760" (19.30mm) | |
Mounting Type | Panel Mount | |
Termination | Threaded | |
Flange Diameter | 0.250" (6.35mm) Hex | |
Diameter - Turret Head | 0.094" (2.39mm) | |
Staking Side OD | - | |
Staking Side ID | - | |
Mounting Hole Diameter | - | |
Board Thickness | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Insulation | Insulated | |
Material - Insulation | Polytetrafluoroethylene (PTFE) | |
Insulation Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.22000 | ¥68.22 |
25 | ¥67.68480 | ¥1,692.12 |
100 | ¥66.25310 | ¥6,625.31 |
250 | ¥53.13812 | ¥13,284.53 |
500 | ¥31.27936 | ¥15,639.68 |
1,000 | ¥22.74124 | ¥22,741.24 |
2,500 | ¥19.47766 | ¥48,694.15 |