1563 | |
---|---|
DigiKey Part Number | 36-1563-ND |
Manufacturer | |
Manufacturer Product Number | 1563 |
Description | TERM TURRET HOLLOW L=3.96MM TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End, Hollow 0.156" (3.96mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1563 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single End, Hollow | |
Number of Turrets | Double | |
Length - Above Board | 0.156" (3.96mm) | |
Length - Below Flange | 0.125" (3.18mm) | |
Length - Overall | 0.281" (7.14mm) | |
Mounting Type | Panel Mount | |
Termination | Threaded | |
Flange Diameter | 0.125" (3.18mm) Hex | |
Diameter - Turret Head | 0.093" (2.36mm) | |
Staking Side OD | - | |
Staking Side ID | - | |
Mounting Hole Diameter | - | |
Board Thickness | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Insulation | Non-Insulated | |
Material - Insulation | - | |
Insulation Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
25 | ¥4.21000 | ¥105.25 |
100 | ¥4.11890 | ¥411.89 |
250 | ¥3.86716 | ¥966.79 |
500 | ¥3.44730 | ¥1,723.65 |
1,000 | ¥2.50924 | ¥2,509.24 |
2,500 | ¥2.28111 | ¥5,702.77 |