11251 | |
---|---|
DigiKey Part Number | 36-11251-ND |
Manufacturer | |
Manufacturer Product Number | 11251 |
Description | TERM TURRET DOUBLE L=4.95MM TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Double End 0.195" (4.95mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | 11251 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Double End | |
Number of Turrets | Double | |
Length - Above Board | 0.195" (4.95mm) | |
Length - Below Flange | 0.305" (7.75mm) | |
Length - Overall | 0.500" (12.70mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Flange Diameter | 0.200" (5.08mm) | |
Diameter - Turret Head | 0.090" (2.29mm) | |
Staking Side OD | - | |
Staking Side ID | - | |
Mounting Hole Diameter | 0.158" (4.01mm) | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Insulation | Insulated | |
Material - Insulation | Polytetrafluoroethylene (PTFE) | |
Insulation Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
25 | ¥7.28040 | ¥182.01 |
100 | ¥7.12780 | ¥712.78 |
250 | ¥6.77144 | ¥1,692.86 |
500 | ¥6.17706 | ¥3,088.53 |
1,000 | ¥5.35895 | ¥5,358.95 |