Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frequency | 216kHz | |
Voltage - Rated | - | |
Beam Angle | - | |
Operating Temperature | -20°C ~ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥427.19000 | ¥427.19 |
10 | ¥355.96300 | ¥3,559.63 |
25 | ¥315.28280 | ¥7,882.07 |
100 | ¥305.11210 | ¥30,511.21 |