SEN0560 | |
---|---|
DigiKey Part Number | 1738-SEN0560-ND |
Manufacturer | |
Manufacturer Product Number | SEN0560 |
Description | ULTRASONIC TOF DETECTION SENSOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 175kHz |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 175kHz | |
Voltage - Rated | 3.3V | |
Beam Angle | - | |
Operating Temperature | -10°C ~ 50°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.17000 | ¥118.17 |