CUSA-TR071-01-400-TH67 | |
---|---|
DigiKey Part Number | 2223-CUSA-TR071-01-400-TH67-ND |
Manufacturer | |
Manufacturer Product Number | CUSA-TR071-01-400-TH67 |
Description | ULTRASONIC TRANSCEIVER ALUMINUM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 300kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transmitter, Receiver | |
Frequency | 300kHz | |
Voltage - Rated | 400Vp-p | |
Beam Angle | 7° | |
Operating Temperature | -40°C ~ 80°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥205.39000 | ¥205.39 |
10 | ¥171.14600 | ¥1,711.46 |
25 | ¥151.58680 | ¥3,789.67 |
100 | ¥146.69530 | ¥14,669.53 |
500 | ¥136.91600 | ¥68,458.00 |