MA300D1-1 | |
---|---|
DigiKey Part Number | 490-12805-ND |
Manufacturer | |
Manufacturer Product Number | MA300D1-1 |
Description | SENSOR |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 300kHz |
Datasheet | Datasheet |
EDA/CAD Models | MA300D1-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Receiver | |
Frequency | 300kHz | |
Voltage - Rated | 50V | |
Beam Angle | 11° | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,080 | ¥103.87620 | ¥112,186.30 |