Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frequency | 109kHz | |
Voltage - Rated | - | |
Beam Angle | - | |
Operating Temperature | -20°C ~ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥568.22000 | ¥568.22 |
10 | ¥478.49100 | ¥4,784.91 |
25 | ¥448.58880 | ¥11,214.72 |
100 | ¥433.63430 | ¥43,363.43 |