Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frequency | 109kHz | |
Voltage - Rated | - | |
Beam Angle | - | |
Operating Temperature | -20°C ~ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥348.72000 | ¥348.72 |
10 | ¥323.14800 | ¥3,231.48 |