NBL45282H-A3 | |
---|---|
DigiKey Part Number | 399-19348-ND |
Manufacturer | |
Manufacturer Product Number | NBL45282H-A3 |
Description | ULTRASONIC SENSOR NBL 28KHZ 50W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 28kHz |
Datasheet | Datasheet |
EDA/CAD Models | NBL45282H-A3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transmitter, Receiver | |
Frequency | 28kHz | |
Voltage - Rated | - | |
Beam Angle | - | |
Operating Temperature | -40°C ~ 120°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥817.48000 | ¥817.48 |