XAP-14V-1 | |
---|---|
DigiKey Part Number | 455-2160-ND |
Manufacturer | |
Manufacturer Product Number | XAP-14V-1 |
Description | CONN RCPT HSG 14POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.34600 | ¥23.46 |
25 | ¥2.06840 | ¥51.71 |
50 | ¥1.90100 | ¥95.05 |
100 | ¥1.82680 | ¥182.68 |
250 | ¥1.64000 | ¥410.00 |
500 | ¥1.56554 | ¥782.77 |
1,000 | ¥1.30465 | ¥1,304.65 |
2,500 | ¥1.19283 | ¥2,982.08 |