XADRP-18V | |
---|---|
DigiKey Part Number | 455-2167-ND |
Manufacturer | |
Manufacturer Product Number | XADRP-18V |
Description | CONN RCPT HSG 18POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.098" (2.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.27000 | ¥2.27 |
10 | ¥1.94500 | ¥19.45 |
25 | ¥1.71240 | ¥42.81 |
50 | ¥1.57480 | ¥78.74 |
100 | ¥1.51290 | ¥151.29 |
250 | ¥1.35856 | ¥339.64 |
500 | ¥1.29680 | ¥648.40 |
1,000 | ¥1.08727 | ¥1,087.27 |