XADR-32V | |
---|---|
DigiKey Part Number | 455-4149-ND |
Manufacturer | |
Manufacturer Product Number | XADR-32V |
Description | CONN RCPT HSG 32POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.098" (2.50mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.12000 | ¥12.12 |
10 | ¥10.21900 | ¥102.19 |
300 | ¥8.34293 | ¥2,502.88 |
1,200 | ¥6.67436 | ¥8,009.23 |
5,100 | ¥5.84007 | ¥29,784.36 |
10,200 | ¥5.54806 | ¥56,590.21 |