S3B-ZR-SM4A-TF | |
---|---|
DigiKey Part Number | 455-S3B-ZR-SM4A-TFTR-ND - Tape & Reel (TR) 455-S3B-ZR-SM4A-TFCT-ND - Cut Tape (CT) 455-S3B-ZR-SM4A-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3B-ZR-SM4A-TF |
Description | CONN HEADER SMD R/A 3POS 1.5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 3 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | S3B-ZR-SM4A-TF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.146" (3.70mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA6T), Nylon 6T | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.65500 | ¥46.55 |
100 | ¥3.83970 | ¥383.97 |
500 | ¥3.33892 | ¥1,669.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.75464 | ¥2,754.64 |
2,000 | ¥2.67114 | ¥5,342.28 |
3,000 | ¥2.50421 | ¥7,512.63 |
5,000 | ¥2.42073 | ¥12,103.65 |
10,000 | ¥2.25378 | ¥22,537.80 |
25,000 | ¥2.17031 | ¥54,257.75 |