A03ZR03ZR28H203A | |
---|---|
DigiKey Part Number | 455-4296-ND |
Manufacturer | |
Manufacturer Product Number | A03ZR03ZR28H203A |
Description | JUMPER 03ZR-8M-P - 03ZR-8M-P 8" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.667' (203.20mm, 8.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 0.667' (203.20mm, 8.00") | |
Features | - | |
Color | Gray, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.46473 | ¥6,464.73 |
2,000 | ¥6.24922 | ¥12,498.44 |
3,000 | ¥6.03371 | ¥18,101.13 |
5,000 | ¥5.73204 | ¥28,660.20 |
10,000 | ¥5.60274 | ¥56,027.40 |