A03ZR03ZR28H254A | |
---|---|
DigiKey Part Number | 455-4298-ND |
Manufacturer | |
Manufacturer Product Number | A03ZR03ZR28H254A |
Description | JUMPER 03ZR-8M-P - 03ZR-8M-P 10" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.833' (254.00mm, 10.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 0.833' (254.00mm, 10.00") | |
Features | - | |
Color | Gray, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.15000 | ¥12.15 |
10 | ¥10.56600 | ¥105.66 |
100 | ¥9.44370 | ¥944.37 |
1,000 | ¥6.74583 | ¥6,745.83 |
5,000 | ¥5.98127 | ¥29,906.35 |
10,000 | ¥5.84636 | ¥58,463.60 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/014/368/A03ZR03ZR28H51A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/798/656/A03ZR03ZR28H102A_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/014/368/A03ZR03ZR28H51A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/014/368/A03ZR03ZR28H51A_tmb.jpg)