A03ZR03ZR28H51B | |
---|---|
DigiKey Part Number | 455-4245-ND |
Manufacturer | |
Manufacturer Product Number | A03ZR03ZR28H51B |
Description | JUMPER 03ZR-8M-P - 03ZR-8M-P 2" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 0.167' (50.80mm, 2.00") | |
Features | - | |
Color | Gray, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
10 | ¥7.98000 | ¥79.80 |
25 | ¥7.65480 | ¥191.37 |
50 | ¥7.49220 | ¥374.61 |
100 | ¥7.16630 | ¥716.63 |
250 | ¥6.51496 | ¥1,628.74 |
500 | ¥5.86360 | ¥2,931.80 |
1,000 | ¥5.21208 | ¥5,212.08 |
3,000 | ¥4.72346 | ¥14,170.38 |
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/195/709/A03ZR03ZR28H102B_tmb%2864x64%29.jpg)