A03ZR03ZR28H102B | |
---|---|
DigiKey Part Number | 455-4295-ND |
Manufacturer | |
Manufacturer Product Number | A03ZR03ZR28H102B |
Description | JUMPER 03ZR-8M-P - 03ZR-8M-P 4" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 0.333' (101.60mm, 4.00") | |
Features | - | |
Color | Gray, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.84000 | ¥10.84 |
10 | ¥9.17900 | ¥91.79 |
25 | ¥8.80760 | ¥220.19 |
50 | ¥8.62020 | ¥431.01 |
100 | ¥8.24510 | ¥824.51 |
250 | ¥7.49524 | ¥1,873.81 |
500 | ¥6.74566 | ¥3,372.83 |
1,000 | ¥5.99619 | ¥5,996.19 |
3,000 | ¥5.43404 | ¥16,302.12 |
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)