ASEHSEH22K305 | |
---|---|
DigiKey Part Number | 455-3104-ND |
Manufacturer | |
Manufacturer Product Number | ASEHSEH22K305 |
Description | JUMPER SEH-001T-P0.6 X2 12" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.81800 | ¥38.18 |
100 | ¥3.14680 | ¥314.68 |
1,000 | ¥2.25737 | ¥2,257.37 |
5,000 | ¥1.98372 | ¥9,918.60 |
10,000 | ¥1.84691 | ¥18,469.10 |