EHR-13 | |
---|---|
DigiKey Part Number | 455-1011-ND |
Manufacturer | |
Manufacturer Product Number | EHR-13 |
Description | CONN RCPT HSG 13POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.57000 | ¥1.57 |
10 | ¥1.35200 | ¥13.52 |
25 | ¥1.19640 | ¥29.91 |
50 | ¥1.11780 | ¥55.89 |
100 | ¥1.03770 | ¥103.77 |
250 | ¥0.91800 | ¥229.50 |
500 | ¥0.87808 | ¥439.04 |
1,000 | ¥0.71842 | ¥718.42 |
3,000 | ¥0.70270 | ¥2,108.10 |