ASEHSEH22K203 | |
---|---|
DigiKey Part Number | 455-3333-ND |
Manufacturer | |
Manufacturer Product Number | ASEHSEH22K203 |
Description | JUMPER SEH-001T-P0.6 X2 8" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.39900 | ¥33.99 |
25 | ¥3.10640 | ¥77.66 |
50 | ¥2.92260 | ¥146.13 |
100 | ¥2.80120 | ¥280.12 |
250 | ¥2.55784 | ¥639.46 |
500 | ¥2.43602 | ¥1,218.01 |
1,000 | ¥2.00968 | ¥2,009.68 |
3,000 | ¥1.82701 | ¥5,481.03 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/343/ASEHSEH22K254_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/343/ASEHSEH22K254_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/312/463/ASEHSEH22K152_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/312/463/ASEHSEH22K152_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/312/463/ASEHSEH22K152_tmb.jpg)