10ZR-8M-P | |
---|---|
DigiKey Part Number | 455-2297-ND |
Manufacturer | |
Manufacturer Product Number | 10ZR-8M-P |
Description | CONN RCPT 10POS IDC 28AWG TIN |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Tin 28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 10 | |
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 28 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Green | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥5.46800 | ¥54.68 |
25 | ¥4.91280 | ¥122.82 |
50 | ¥4.53500 | ¥226.75 |
100 | ¥4.19110 | ¥419.11 |
250 | ¥3.78372 | ¥945.93 |
500 | ¥3.50788 | ¥1,753.94 |