A10ZR10ZR28H102A | |
---|---|
DigiKey Part Number | 455-4336-ND |
Manufacturer | |
Manufacturer Product Number | A10ZR10ZR28H102A |
Description | JUMPER 10ZR-8M-P - 10ZR-8M-P 4" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 10 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 0.333' (101.60mm, 4.00") | |
Features | - | |
Color | Gray, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.23000 | ¥12.23 |
10 | ¥10.68100 | ¥106.81 |
25 | ¥10.22600 | ¥255.65 |
50 | ¥9.99800 | ¥499.90 |
100 | ¥9.54310 | ¥954.31 |
250 | ¥8.63440 | ¥2,158.60 |
500 | ¥8.00094 | ¥4,000.47 |