A10ZR10ZR28H152A | |
---|---|
DigiKey Part Number | 455-4264-ND |
Manufacturer | |
Manufacturer Product Number | A10ZR10ZR28H152A |
Description | JUMPER 10ZR-8M-P - 10ZR-8M-P 6" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 10 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.46000 | ¥13.46 |
10 | ¥11.69900 | ¥116.99 |
25 | ¥11.19800 | ¥279.95 |
50 | ¥10.95020 | ¥547.51 |
100 | ¥10.45270 | ¥1,045.27 |
250 | ¥9.45736 | ¥2,364.34 |
500 | ¥8.76330 | ¥4,381.65 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/397/A10ZR10ZR28H152A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/397/A10ZR10ZR28H152A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/397/A10ZR10ZR28H152A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/397/A10ZR10ZR28H152A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/397/A10ZR10ZR28H152A_tmb.jpg)