A10ZR10ZR28H51A | |
---|---|
DigiKey Part Number | 455-4268-ND |
Manufacturer | |
Manufacturer Product Number | A10ZR10ZR28H51A |
Description | JUMPER 10ZR-8M-P - 10ZR-8M-P 2" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 10 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 0.167' (50.80mm, 2.00") | |
Features | - | |
Color | Gray, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.30000 | ¥13.30 |
10 | ¥11.60900 | ¥116.09 |
25 | ¥11.11600 | ¥277.90 |
50 | ¥10.86820 | ¥543.41 |
100 | ¥10.37390 | ¥1,037.39 |
250 | ¥9.38612 | ¥2,346.53 |
500 | ¥8.64508 | ¥4,322.54 |
1,000 | ¥7.41009 | ¥7,410.09 |
3,000 | ¥6.91610 | ¥20,748.30 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/397/A10ZR10ZR28H152A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/397/A10ZR10ZR28H152A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/397/A10ZR10ZR28H152A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/397/A10ZR10ZR28H152A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/397/A10ZR10ZR28H152A_tmb.jpg)