A10ZR10ZR28H254B | |
---|---|
DigiKey Part Number | 455-4341-ND |
Manufacturer | |
Manufacturer Product Number | A10ZR10ZR28H254B |
Description | JUMPER 10ZR-8M-P - 10ZR-8M-P 10" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.833' (254.00mm, 10.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 0.833' (254.00mm, 10.00") | |
Features | - | |
Color | Gray, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.29000 | ¥25.29 |
10 | ¥22.97100 | ¥229.71 |
25 | ¥21.75600 | ¥543.90 |
50 | ¥21.24860 | ¥1,062.43 |
100 | ¥20.23720 | ¥2,023.72 |
250 | ¥17.70756 | ¥4,426.89 |
500 | ¥17.20168 | ¥8,600.84 |
1,000 | ¥14.67199 | ¥14,671.99 |
3,000 | ¥13.66013 | ¥40,980.39 |