A10ZR10ZR28H102B | |
---|---|
DigiKey Part Number | 455-4337-ND |
Manufacturer | |
Manufacturer Product Number | A10ZR10ZR28H102B |
Description | JUMPER 10ZR-8M-P - 10ZR-8M-P 4" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 0.333' (101.60mm, 4.00") | |
Features | - | |
Color | Gray, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.69701 | ¥9,697.01 |
2,000 | ¥9.37383 | ¥18,747.66 |
3,000 | ¥9.05057 | ¥27,151.71 |
5,000 | ¥8.59805 | ¥42,990.25 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/397/A10ZR10ZR28H152A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/397/A10ZR10ZR28H152A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/397/A10ZR10ZR28H152A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/397/A10ZR10ZR28H152A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/397/A10ZR10ZR28H152A_tmb.jpg)