FD-220 | |
---|---|
DigiKey Part Number | 40-FD-220-ND |
Manufacturer | |
Manufacturer Product Number | FD-220 |
Description | FLUID DISPENSERFOR FIBER CLEANI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Bottle, Cylindrical/Round | |
Tip Type | Pump | |
Capacity | 220mL | |
Inner Diameter | - | |
Outer Diameter | - | |
Length | - | |
Height | - | |
Color | White | |
Material | Polypropylene | |
Features | Printed - Alcohol |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥168.72000 | ¥168.72 |
10 | ¥164.54900 | ¥1,645.49 |