Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bottle, Cylindrical/Round | |
Tip Type | Swan Neck Spout | |
Capacity | 8oz | |
Inner Diameter | - | |
Outer Diameter | 2.402" (61.00mm) | |
Length | - | |
Height | 5.591" (142.00mm) | |
Color | Yellow | |
Material | Low Density Polyethylene (LDPE) | |
Features | ESD Safe, Printed - DI Water |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.84000 | ¥111.84 |
10 | ¥102.10800 | ¥1,021.08 |
25 | ¥96.02760 | ¥2,400.69 |
50 | ¥87.51940 | ¥4,375.97 |
100 | ¥86.30380 | ¥8,630.38 |
250 | ¥85.08848 | ¥21,272.12 |
500 | ¥79.61832 | ¥39,809.16 |