35792

DigiKey Part Number
16-35792-ND
Manufacturer
Manufacturer Product Number
35792
Description
YELLOW WASH BOTTLE, 8 OZ, DURAST
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
Packaging
Box
Part Status
Active
Type
Bottle, Cylindrical/Round
Tip Type
Swan Neck Spout
Capacity
8oz
Inner Diameter
-
Outer Diameter
2.402" (61.00mm)
Length
-
Height
4.409" (112.00mm)
Color
Yellow
Material
Low Density Polyethylene (LDPE)
Features
ESD Safe, Printed - Isopropanol IPA
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥111.84000¥111.84
10¥102.10800¥1,021.08
25¥96.02760¥2,400.69
50¥87.51940¥4,375.97
100¥86.30380¥8,630.38
250¥85.08848¥21,272.12
500¥79.61832¥39,809.16
Manufacturers Standard Package