SMDB-16G | |
---|---|
DigiKey Part Number | 315-SMDB-16G-ND |
Manufacturer | |
Manufacturer Product Number | SMDB-16G |
Description | DISPENSING NEEDLE BRUSH TIP 4MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Dispensing Brush Tip | |
For Use With/Related Products | Syringes | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.43000 | ¥32.43 |