3600BP15M0600001E | |
---|---|
DigiKey Part Number | 712-3600BP15M0600001ETR-ND - Tape & Reel (TR) 712-3600BP15M0600001ECT-ND - Cut Tape (CT) 712-3600BP15M0600001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3600BP15M0600001E |
Description | RF FILTER BAND PASS 3.6GHZ 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.6GHz Center Frequency Band Pass RF Filter (Radio Frequency) 600MHz Bandwidth 1.8dB 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 3.6GHz Center | |
Bandwidth | 600MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.8dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.041" (1.05mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥6.27200 | ¥62.72 |
25 | ¥5.11960 | ¥127.99 |
50 | ¥4.59740 | ¥229.87 |
100 | ¥4.17880 | ¥417.88 |
250 | ¥3.97028 | ¥992.57 |
500 | ¥3.55222 | ¥1,776.11 |
1,000 | ¥3.34328 | ¥3,343.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.13434 | ¥12,537.36 |
8,000 | ¥2.92538 | ¥23,403.04 |
12,000 | ¥2.77912 | ¥33,349.44 |
28,000 | ¥2.71643 | ¥76,060.04 |