RFBPF20123G7W2T | |
---|---|
DigiKey Part Number | 1292-RFBPF20123G7W2TTR-ND - Tape & Reel (TR) 1292-RFBPF20123G7W2TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RFBPF20123G7W2T |
Description | RF FILTER BAND PASS 3.75GHZ 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3.75GHz Center Frequency Band Pass RF Filter (Radio Frequency) 900MHz Bandwidth 2dB 0805 (2012 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Walsin Technology Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Frequency | 3.75GHz Center | |
Bandwidth | 900MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 3 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.028" (0.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.64000 | ¥2.64 |
10 | ¥2.51600 | ¥25.16 |
25 | ¥2.43480 | ¥60.87 |
50 | ¥2.35320 | ¥117.66 |
100 | ¥2.23160 | ¥223.16 |
250 | ¥1.86620 | ¥466.55 |
500 | ¥1.44826 | ¥724.13 |
1,000 | ¥1.37941 | ¥1,379.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.37937 | ¥2,758.74 |
4,000 | ¥1.29824 | ¥5,192.96 |
6,000 | ¥1.21709 | ¥7,302.54 |
10,000 | ¥1.13596 | ¥11,359.60 |
50,000 | ¥1.07916 | ¥53,958.00 |