MX34016PF1 | |
---|---|
DigiKey Part Number | 670-MX34016PF1-ND |
Manufacturer | |
Manufacturer Product Number | MX34016PF1 |
Description | Interconnect Rectangular |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Plug Gray 0.087" (2.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Gray | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.23000 | ¥97.23 |
10 | ¥87.50300 | ¥875.03 |
25 | ¥82.43320 | ¥2,060.83 |
50 | ¥80.31960 | ¥4,015.98 |
100 | ¥78.20590 | ¥7,820.59 |
250 | ¥69.75124 | ¥17,437.81 |
500 | ¥65.52388 | ¥32,761.94 |
1,000 | ¥57.91466 | ¥57,914.66 |